TE Connectivity 5-104361-3

4-Pin 2.54mm Header, Latch Holder 3A 380nm Gold Black TH, 12.7mm L × 13.59mm H
$ 0.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104361-3.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet197 pages10 years ago
Datasheet20 pages16 years ago
Technical Drawing2 pages15 years ago

Newark

IHS

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+164%

CAD Models

Download TE Connectivity 5-104361-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.608
$ 1.34
Stock
142,871
12,951
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
4
4
Number of Rows
1
1
Mount
Surface Mount, Through Hole
Surface Mount, Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold, Tin
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5-103673-3
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Right Angle, MTE
TE Connectivity5-104935-1
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Right Angle, MTE Series
TE Connectivity103635-3
4-Pin Header, Latch Holder 2.54mm Pitch 3A 380nm Gold Black TH 12.7mm L × 13.59mm H
TE Connectivity104362-3
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)

Descriptions

Descriptions of TE Connectivity 5-104361-3 provided by its distributors.

4-Pin 2.54mm Header, Latch Holder 3A 380nm Gold Black TH, 12.7mm L × 13.59mm H
Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder RA Thru-Hole Tube
WIRE-BOARD CONNECTOR HEADER 4 POSITION, 2.54MM; Connector Systems: Wire-to-Board; Pitch Spacing: 2.54mm; No. of Rows: 1Rows; No. of Contacts: 4Contacts; Contact Termination Type: Through Hole Right Angle; Pr
Special Order: 04 MTE HDR SRRA LATCH W/HLDWN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 5-104361-3 | Internal Number: 5-104361-3 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104361-3 .
  • 5-104361-3.