Descriptions of Molex 53261-0471 provided by its distributors.
1.25mm (.049") Pitch PicoBlade Header, Surface Mount, Right Angle, Lead-free, 4 Circuits
Conn Shrouded Header (4 Sides) HDR 4 POS 1.25mm Solder RA Side Entry SMD PicoBlade T/R
Connector Shrouded Header 4 Position 1.25mm Solder Right Angle Surface Mount PicoBlade Embossed
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
1.25mm Pitch, PicoBlade PCB Header, Single Row, Right-Angle, Surface Mount, Tin (Sn) Plating, Friction Lock, 4 Circuits, Natural, Tape and Reel
and53261-0471For the same material,Molex 1.25mmpitch4pSingle row pin header Wire-to-board connector, PicoBladeseries, right angle, surface
1x4P 4P PicoBlade(MX 1.25) Tin 4 -40℃~+105℃ 1A 1 1.25mm Phosphor Bronze Horizontal attachment SMD,P=1.25mm Wire To Board Connector ROHS
Pitch mm = 1.25 / Contacts = 4 / Rows = 1 / Gender = Male / Body Orientation = Right Angle / Mounting Type = SMD / Contact Material = Phosphor Bronze / Contact Plating = Tin / Shrouded = Yes / Mounting Pin Length mm = 1.37 / Current Rating A = 1 / Voltage Rating V = 125 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Flammability Rating = UL 94V-0 / Series = PicoBlade