Switchcraft RASM10PS

DC Power RtAng Jack - High Amp Silver Term Plating - SMT Mnt w/ Locating Post - Sealed
$ 5.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft RASM10PS.

Farnell

Datasheet8 pages13 years ago
Datasheet8 pages13 years ago

ODG (Origin Data Global)

Sager Electronics

TME

Inventory History

3 month trend:
+147%

CAD Models

Download Switchcraft RASM10PS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-02-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Conn FFC/FPC Connector SKT 5 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
Modular Jack, Vertical, Top Entry, Through Hole, 8/8, No Key Version, Tray
TE Connectivity1473005-1
Memory Card Connector, DDR SODIMM, Cam-In Locking, 200 Contacts, Copper Alloy
Conn Modular Jack Receptacle 6 POS 1.02mm Solder RA Through Hole 6 Terminal Single Port
TE Connectivity1981568-1
MICRO USB Connector, 2.0 TYPE B, RCPT, SMT; U; Connector Type:Micro Type B; Standard:USB 2.0;
TE Connectivity1473005-4
Conn DDR2 SO DIMM Socket Receptacle 200 POS 0.6mm Solder RA SMD

Descriptions

Descriptions of Switchcraft RASM10PS provided by its distributors.

DC Power RtAng Jack - High Amp Silver Term Plating - SMT Mnt w/ Locating Post - Sealed
Conn Power F 2 POS Solder RA SMD 3 Terminal 1 Port Bulk
CONNECTOR, POWER, DC, 11A JK SMT W/P SEAL
CONNECTOR, POWER ENTRY, JACK, 10A, 24VDC; Gender:Jack; Current Rating:11A; Pin Diameter:2mm; Barrel Length:-; Connector Mounting:Surface Mount; Contact Termination Type:Surface Mount; Barrel Inner Diameter:-; Voltage Rat
Connector, Power Entry, Jack, 10A, 24Vdc; Rango De Producto:Serie Ra; Género:Receptáculo Eléctrico; Tensión Nominal:24Vdc; Intensidad Nominal:10A; Conector, Montaje:Pcb; Tipo De Terminación Del Contacto:Montaje Superficial |Switchcraft/conxall RASM10PS

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT