Switchcraft EHUSB3CABAPKG

Conn Micro USB 3.0 Type AB to USB 3.0 Type A Coupler F/F 10/4 POS ST Panel Mount 1 Port
$ 16.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EHUSB3CABAPKG.

Official Datasheet12 years ago

Inventory History

3 month trend:
-0.93%

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO INVERTED
2.54mm Pitch C-Grid Shunt Terminal Housings, 0.762µm Gold (Au), 2 Circuits, with Pin Stop
CONN.; D-SUB; PLUG; 1.27MM PITCH; 9 CIR.; PCB MNT.;RT. ANGLE; COMMERCIAL MICRO D

Descriptions

Descriptions of Switchcraft EHUSB3CABAPKG provided by its distributors.

Conn Micro USB 3.0 Type AB to USB 3.0 Type A Coupler F/F 10/4 POS ST Panel Mount 1 Port
Audio Panel Conn - EH Series Micro USB 3.0 to USB-A 3.0 Black Plastic Housing
USB Connectors Micro USB 3.0 to USB 3.0 A (bag w/screws
EH SERIES USB 3 MICR TO AROHS EH SERIES
ADAPT USB MICR AB RCPT TO A RCPT
Usb Adapter, 3.0 Micro Ab-Type A, Rcpt; Usb Connector Convert From:Micro Usb Type Ab Receptacle; Usb Connector Convert To:Usb Type A Receptacle; Usb Standard:Usb 3.0; Ip Rating:-; Product Range:Eh Series; Contact Material:- Rohs Compliant: Yes |Switchcraft/conxall EHUSB3CABAPKG

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT