Switchcraft DCCDB09F

D-Sub Waterproof BackshellRecp Standard - 9 Sckt - Solder Cup Nickel Metal w/ Silver Pins
$ 21.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft DCCDB09F.

element14 APAC

Datasheet2 pages13 years ago

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-3.51%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-11-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HARTING Elektronik09670094704
D Sub Connector, Tin & Dimple, DE, Receptacle, 9, Metal, Solder RoHS Compliant: Yes
In a Pack of 5, Norcomp 172 Series Panel Mount, 9 Pin D-sub Connector, Vertical Socket
CONN D-SUB RCPT 9POS SLDR CUP / 9 Position D-Sub Receptacle, Female Sockets Connector
HARTING Elektronik09641117240
D Sub Connector, Filtered, Receptacle, 9 Contacts, DE, Solder Cup
AmphenolMDBRE09SMAN0
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, #4-40, Socket
TE Connectivity749812-7
CONN D-SUB CABLE SOCKET 9POS STR HDP-20SERIES CRIMPSNAP 24-20AWG UNSHIELDED KIT

Descriptions

Descriptions of Switchcraft DCCDB09F provided by its distributors.

D-Sub Waterproof BackshellRecp Standard - 9 Sckt - Solder Cup Nickel Metal w/ Silver Pins
BKSHELLKIT D-SUB DB09 9CNTS CABLESOCKET STR DCCSERIES TPU 3.51-7.01MMCBLDIA IP67
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Locking
Conn D-Subminiature BackShell F 9 POS ST Cable Mount 9 Terminal 1 Port
D SUB, STANDARD, RECEPTACLE, 9 POSITION, CABLE; No. of Contacts: 9Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DE; Product Range: Cable Mount Series; Connector Body Material: Steel Body
D Sub, Standard, Receptacle, 9 Position, Cable; Rango De Producto:Serie Cable Mount; Carcasa D Sub, Tamaño:De; Género:Receptáculo Eléctrico; Núm. De Contactos:9; Material Del Cuerpo Del Conector:Acero; Conector, Tipo:D Sub |Switchcraft/conxall DCCDB09F

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT