HARTING Elektronik 09641117240

D Sub Connector, Filtered, Receptacle, 9 Contacts, DE, Solder Cup
$ 21.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09641117240.

IHS

Datasheet1 page9 years ago

element14 APAC

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.89%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-08-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity7-1393740-0
CONN D-SUB RCPT 9POS VERT SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5-106505-2
D Sub Connector, DB9, Standard, Receptacle, AMPLIMITE HDP, 9 Contacts, DE, Solder
HARTING Elektronik09661526612
9 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.74MM PITCH
TE Connectivity443975-1
D Sub Connector, Standard, Receptacle, AMPLIMITE 109, 9 Contacts, DE, Solder
HARTING Elektronik09661516512
Conn D-Sub F 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
HARTING Elektronik09661527611
9 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.74MM PITCH

Descriptions

Descriptions of HARTING Elektronik 09641117240 provided by its distributors.

D Sub Connector, Filtered, Receptacle, 9 Contacts, DE, Solder Cup
Conn D-Subminiature F 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
D-Sub Filter Female connector Solder cup termination Rated current 7.5A Thermoplastic resin (PCT) Plated steel C-filter 3900 pF Contacts 9
Filtered D-Subminiature Connector; Connector Type:Filtered D Sub; No. of Contacts:9; D Sub Shell Size:DE; Gender:Receptacle; Series:09 64; Contact Termination:Solder; Mating Cycles:500; Connector Body Material:Thermoplastic ;RoHS Compliant: Yes

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 64 111 7240
  • 0964-111-7240
  • 9641117240