Switchcraft 765K

Mini DC Power Plug - Locking 0.100 (2.5mm) ID Pin x 0.374 1.7"Long - Red Handle - BlkTip"
$ 5.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 765K.

IHS

Datasheet1 page17 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+42.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity3-770522-1
TE Connectivity 3-770522-1 SL156 Hooded Female Contact Shrouded Low Profile LF
TE Connectivity1658612-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HDF Series, 9 Contacts, DE, IDC / IDT
MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag
TE Connectivity1-745491-7
Conn D-Subminiature SKT 9 POS 1.37mm IDT ST Cable Mount 9 Terminal 1 Port Package
Connector Accessory, 0.04in Min Cable Dia, 0.058in Max Cable Dia, Contact, Phosphor Bronze
KK® 254 Cat Ear Crimp Terminal 4809, 22-30 AWG, Hot Tin Dip, Reel

Descriptions

Descriptions of Switchcraft 765K provided by its distributors.

Mini DC Power Plug - Locking 0.100 (2.5mm) ID Pin x 0.374 1.7"Long - Red Handle - BlkTip"
Conn Power F 2 POS ST Cable Mount 2 Terminal 1 Port
CONN AV POWER PLUG MINI 2.5MM IDPINSIZE STRAIGHT INSULATED LOCKING RED
DC Power Connectors DC PWR PLG 0.100 1.7L, RED HAND. LCK
DC POWER PLUG, 0.100" (2.5mm) ID pin, 1.7" (43.18mm) overall length, black insulator tip, red handle, locking
Switchcraft DC , 765, 2.5mm, 5.5mm 5.0A
CONN PWR PLUG 2.5X5.5MM SOLDER
Locking Barrel Power Connector, Plug; Gender:Plug; Current Rating:5A; Pin Diameter:-; Barrel Length:9.5Mm; Connector Mounting:Cable Mount; Contact Termination Type:Solder; Barrel Inner Diameter:2.5Mm; Barrel Outer Diameter:5.5Mm Rohs Compliant: Yes |Switchcraft/conxall 765K

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT