Switchcraft 65041K206X

Switch Push Button Rectangular Button 3A 125VAC 125VDC PC Pins/Wire Wrap Screw Mount
$ 40.547
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 65041K206X.

Farnell

Datasheet333 pages20 years ago

element14 APAC

Master Electronics

Electro Sonic

Mouser

Inventory History

3 month trend:
-100%

Related Parts

APEM 104450003 Pushbutton Switch, DPDT, On-(On), 220 V, 24 V, 3 A, Solder
E-SwitchULV7F2GSS341
ULV7 Series DPDT ON-ON 3 A 250 VAC Blue LED 3 V 3.5 N IP67 Pushbutton Switch
E-SwitchULV7F2G11341
Vandal Resistant Switch ULV7 DPDT 3A AC 250V Blue On-On Disc by Waytek
E-SwitchULV7F2H11311
PUSHBUTTON, ULV7,IP67,DPDT, ON-(ON), 3VDC RED LED RING, BLACK, 3A, 250VAC, SOLDER
NKK SwitchesLB25CKW01
SWITCH, PUSHBUTTON, NON-ILLUMINATED, DPDT, 3A, 250V
NKK SwitchesLB25SKW01
SWITCH, PUSHBUTTON, NON-ILLUMINATED, DPDT, 3A, 250V

Descriptions

Descriptions of Switchcraft 65041K206X provided by its distributors.

Switch Push Button Rectangular Button 3A 125VAC 125VDC PC Pins/Wire Wrap Screw Mount
SWITCH PUSHBUTTON DPDT 3A 125V
SWITCH, MULTI STATION, 4, DPDT, 3A SCREW; Product Range:65000 Series; Contact Configuration:DPDT; Switch Terminals:Solder; Contact Current Max:3A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:125V; No. of Stations:4 RoHS Compliant: Yes

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT