E-Switch ULV7F2GSS341

ULV7 Series DPDT ON-ON 3 A 250 VAC Blue LED 3 V 3.5 N IP67 Pushbutton Switch
$ 15.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch ULV7F2GSS341.

IHS

Datasheet1 page5 years ago

Future Electronics

element14 APAC

Electro Sonic

New Yorker Electronics

Inventory History

3 month trend:
-26.71%

CAD Models

Download E-Switch ULV7F2GSS341 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

E-SwitchULV4F2GSS341
PUSHBUTTON SWITCH, DPDT ON-ON, FLAT, BLUE LED, 3A, 250VAC, STAINLESS, ULV4 SERIES
E-SwitchULV7F2G11341
Round On-On DPDT Switch, 22.20mm Dia, 500k Cycles, 250V, Blue, 3A, Panel Mount, 35mm L
E-SwitchULV7F2G11311
PUSHBUTTON SWITCH, DPDT, ON-ON,3VDC,3A, 250VAC, SOLDER, IP67, ULV7 SERIES
NKK SwitchesLP0125CCKW01F
SWITCH, P/B, DPDT, ON-(ON),ROUND, BUSHING MNT, NON-ILLUMINATED, GREEN CAP,3A,125VAC, QC
NKK SwitchesLP0125CCKW01C
SWITCH, P/B, DPDT, ON-(ON),ROUND, BUSHING MNT, NON-ILLUMINATED, RED CAP,3A,125VAC, QC
NKK SwitchesLP0125CMKW015FB
SWITCH, P/B, DPDT, ON-(ON),ROUND, SNAP-IN MNT, GREEN LED,2V, WHITE CAP,3A,125VAC, QC

Descriptions

Descriptions of E-Switch ULV7F2GSS341 provided by its distributors.

ULV7 Series DPDT ON-ON 3 A 250 VAC Blue LED 3 V 3.5 N IP67 Pushbutton Switch
ANTI-VANDAL SWITCH, DPDT, ON-ON, 3A, 250V AC, SOLDER, IP67, ULV7 SERIES
Vandal Resistant Switch ULV7 DPDT 3A AC 250V Blue On-On Disc Way
VANDAL SWITCH, DPDT, 3A, 250V; Product Range:ULV7 Series; Contact Configuration:DPDT; Actuator / Cap Colour:Natural; Switch Terminals:Solder; Contact Current Max:3A; Contact Voltage AC Max:250V; Switch Operation:On-On

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG