E-Switch ULV7F2H11311

Pushbutton, ULV7, IP67, DPDT, On-(on), 3VDC Red Led Ring, Black, 3A, 250VAC, Solder
$ 14.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch ULV7F2H11311.

IHS

Datasheet1 page4 years ago

Future Electronics

element14 APAC

Electro Sonic

New Yorker Electronics

Inventory History

3 month trend:
+22.21%

CAD Models

Download E-Switch ULV7F2H11311 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

NKK SwitchesLB25CKW01-5C-JC
Pushbutton Switch, DPDT, On-(on), Momentary, 3A, 30VDC, Solder/quick Connect Terminal, Panel Mount
NKK SwitchesLB25CKW01-1C-A
Pushbutton Switch, DPDT, On-(on), Momentary, 3A, 30VDC, Solder/quick Connect Terminal, Panel Mount
NKK SwitchesLB25SKW01-5C-JC
Pushbutton Switch, DPDT, On-(on), Momentary, 3A, 30VDC, Solder/quick Connect Terminal, Panel Mount
E-SwitchULV4F2HSS341
Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front
E-SwitchULV8F2HSS341
Vandal Resistant Switch ULV8 DPDT 3A AC 250V Blue On-(On) Disc by Waytek
E-SwitchULV7F2HSS341
PUSHBUTTON, ULV7,IP67,DPDT, ON-(ON),FLAT,3VDC BLUE LED RING, 3A, 250VAC, SS, SOLDER

Descriptions

Descriptions of E-Switch ULV7F2H11311 provided by its distributors.

PUSHBUTTON, ULV7,IP67,DPDT, ON-(ON), 3VDC RED LED RING, BLACK, 3A, 250VAC, SOLDER
ULV7 Series DPDT ON-MOM 3 A 250 VAC Red LED 3 V 3.5 N IP67 Pushbutton Switch
Vandal Resistant Switch ULV7 DPDT 3A AC 250V Red On-(On) Disc Way
SWITCH PUSHBUTTON DPDT 3A 250V
VANDAL SWITCH, DPDT, 3A, 250V; Product Range:ULV7 Series; Contact Configuration:DPDT; Actuator / Cap Colour:Natural; Switch Terminals:Solder; Contact Current Max:3A; Contact Voltage AC Max:250V; Switch
Anti-Vandal Sw, Dpdt, 3A/250V, Red; Product Range:Ulv7 Series; Panel Cutout Diameter:22Mm; Contact Configuration:Dpdt; Switch Operation:On-(On); Pushbutton Actuator Style:Round Flat; Actuator/Cap Colour:Black, Anodized Rohs Compliant: Yes |E-Switch ULV7F2H11311

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG