E-Switch ULV7F2G11341

Vandal Resistant Switch ULV7 DPDT 3A AC 250V Blue On-On Disc by Waytek
$ 16.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch ULV7F2G11341.

IHS

Datasheet1 page5 years ago

Future Electronics

element14 APAC

Electro Sonic

New Yorker Electronics

Inventory History

3 month trend:
+464%

CAD Models

Download E-Switch ULV7F2G11341 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

E-SwitchULV7F2GSS341
ULV7 Series DPDT ON-ON 3 A 250 VAC Blue LED 3 V 3.5 N IP67 Pushbutton Switch
E-SwitchULV4F2GSS341
PUSHBUTTON SWITCH, DPDT ON-ON, FLAT, BLUE LED, 3A, 250VAC, STAINLESS, ULV4 SERIES
E-SwitchULV8F2GSS341
ULV8 Series DPDT 3 A 250 VAC Round Flush Button IP67 Blue LED Pushbutton Switch
NKK SwitchesLP0125CCKW01F
SWITCH, P/B, DPDT, ON-(ON),ROUND, BUSHING MNT, NON-ILLUMINATED, GREEN CAP,3A,125VAC, QC
NKK SwitchesLP0125CCKW01C
SWITCH, P/B, DPDT, ON-(ON),ROUND, BUSHING MNT, NON-ILLUMINATED, RED CAP,3A,125VAC, QC
NKK SwitchesLP0125CCKW015FB
Switch Push Button ON (ON) DPDT Button 3A 250VAC 30VDC Quick Connect/Solder Lug

Descriptions

Descriptions of E-Switch ULV7F2G11341 provided by its distributors.

Vandal Resistant Switch ULV7 DPDT 3A AC 250V Blue On-On Disc by Waytek
ANTI-VANDAL SWITCH, DPDT, ON-ON, 3VDC BLUE LED RING, BLACK 3A, 250VAC, ULV7 SERIES
ULV7 Series DPDT ON-ON 3 A 250 VAC Blue LED 3 V 3.5 N IP67 Pushbutton Switch
VANDAL SWITCH, DPDT, 3A, 250V; Product Range:ULV7 Series; Contact Configuration:DPDT; Actuator / Cap Colour:Natural; Switch Terminals:Solder; Contact Current Max:3A; Contact Voltage AC Max:250V; Switch

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG