Switchcraft 3501MCX

Conn RCA M 2 POS Solder/Crimp ST Cable Mount 2 Terminal 1 Port
$ 1.929
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 3501MCX.

IHS

Datasheet3 pages4 years ago

Master Electronics

Electro Sonic

Mouser

Inventory History

3 month trend:
+10.33%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.929
$ 5.68
Stock
3,020
3,173
Authorized Distributors
6
3
Gender
Male
Male
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Cable
Cable
Contact Plating
Tin
Nickel
Housing Material
-
-
Connector Type
Plug
Plug
Current Rating
-
6 A
Number of Contacts
2
2
Contact Material
-
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2010-04-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Switchcraft 3501MCX provided by its distributors.

Conn RCA M 2 POS Solder/Crimp ST Cable Mount 2 Terminal 1 Port
Mini-Con-X Panel, 6-pin Mixed 2-#16 & 4-#20, Male, Crimp, Bulk
2 Pole(s), Solder Terminal, Plug
Switchcraft PHONO PLUG, RoHS Part Number: 3501MCX
RCA Phono Connectors PLUG W/ CABLE CLAMP

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT