Switchcraft 2300X

Block Without Jacks Rohs Compliant: Yes |Switchcraft/conxall 2300X
$ 11.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 2300X.

Master Electronics

Datasheet1 page11 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+6.80%

Related Parts

TE Connectivity1-480318-0
Connector; Commercial MATE-N-LOK; Plug; 2; Nylon; 13 A (Max.); 250 VAC; 0.2 in.
TE Connectivity350777-1
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; White; 19 A
TE Connectivity172165-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural
SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black
Rectangular Power Connector, 2 Contact(s), Male or Female, Crimp Terminal, Plug

Descriptions

Descriptions of Switchcraft 2300X provided by its distributors.

Block Without Jacks Rohs Compliant: Yes |Switchcraft/conxall 2300X
Jack Block for Telecom Patchbays & Patchcords Thermoplastic Black
Block without Jacks 2 Hole Molded Black Thermoplastic
Patch Panels LONGFRAME JACK BLOCK DUAL W/O JACKS
CONN JACK BLOCK DUAL W/O JACKS

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT