Switchcraft 155

1/4" Stereo 3 Conductor Thick Panel Mount Jack without cable clamp, Black Satin Chrome Finish
$ 11.959
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 155.

IHS

Datasheet1 page11 years ago

Master Electronics

Inventory History

3 month trend:
+509%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle
TE Connectivity178803-7
Rectangular Power Connector, 16 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity5227161-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle
Rectangular Power Connector, 24 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Switchcraft 155 provided by its distributors.

1/4" Stereo 3 Conductor Thick Panel Mount Jack without cable clamp, Black Satin Chrome Finish
Conn 1/4" Stereo Jack F 3 POS ST Panel Mount 3 Terminal 1 Port
3 Pole(s), Solder Terminal, Jack
Phone Connectors 152B W/BLK.SATIN CHR
14 STEREO 3 CONDUCTOR THICK PA 1/4 JACKS
CONN JACK STEREO 6.35MM PNL MNT
1/4" Mono Thick Panel Mount Jack Female Black Satin Finish; No. Of Contacts:-; Gender:Jack; Pin Diameter:-; Connector Mounting:Panel Mount; Contact Plating:Nickel Plated Contacts; Connector Body Material:Brass Body; Product Range:- Rohs Compliant: Yes |Switchcraft/conxall 155

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT