TE Connectivity 5227161-1

TE Connectivity BNC Receptacle Coaxial Connector, PCB Mount, 50Ω Impedance, TH Termination
$ 2.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5227161-1.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
+101%

CAD Models

Download TE Connectivity 5227161-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.9
$ 3.297
Stock
81,238
16,262
Authorized Distributors
6
6
Connector Type
BNC
BNC
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
Panel
Panel
Frequency
4 GHz
4 GHz
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Tin
Tin
Contact Material
-
-
Dielectric Material
Polymethylpentene
Polymethylpentene
Housing Color
White
White

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

TE Connectivity5227726-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
TE Connectivity5227676-1
Conn Rf/Coax, Bnc Coaxial, R/A Jack; |Te Connectivity Amp 5227676-1
TE Connectivity227726-1
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Jack
Amphenol RF031-10-RFXG1
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF031-5640
RF / Coaxial Connector, BNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 50 ohm
Amphenol RF031-5540
RF / Coaxial Connector, BNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 50 ohm

Descriptions

Descriptions of TE Connectivity 5227161-1 provided by its distributors.

TE Connectivity BNC Receptacle Coaxial Connector, PCB Mount, 50Ω Impedance, TH Termination
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack
RF Connectors / Coaxial Connectors R.A. JACK 50 OHM
RF/COAXIAL, BNC JACK, R/A, 50 OHM, SOLDER; CONNECTOR TYPE:BNC COAXIAL; CONNECTOR BODY STYLE:RIGHT ANGLE JACK; COAXIAL TERMINATION:THROUGH HOLE RIGHT ANGLE; IMPEDANCE:50OHM; COAXIAL CABLE TYPES:-; CONTACT MATERIAL:PHOSPHOR BRONZE ROHS COMPLIANT: YES
RTANG JK W/MTG PINS, BNC PCB RF Interface: BNC RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .572 in RF Connector Mated Outer Diameter (Approximate): 14.53 mm Impedance: 50 Ω BNC Jack .572" 14.53 mm | Coax Connector | Part Number: 5227161-1 | Internal Number: 5227161-1 | TE Connectivity | BNC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5227161-1.