Superior Electric BP30R

Binding Post Single Standard Nut 30 A 1000 V Gold Plated Brass Red Hex
$ 21.836

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Superior Electric BP30R.

IHS

Datasheet12 pages25 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+14.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Related Parts

TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5-747913-2
CONN D-SUB RCPT 25POS SLDR CUP / 25 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5227161-9
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO INVERTED
2.54mm Pitch C-Grid Shunt Terminal Housings, 0.762µm Gold (Au), 2 Circuits, with Pin Stop
AmphenolPT02A-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port

Descriptions

Descriptions of Superior Electric BP30R provided by its distributors.

BINDING POST SINGLE STANDARD NUT 30 A 1000 V GOLD PLATED BRASS RED HEX
Conn Binding Post F 1 POS ST Panel Mount 1 Port
30A, Single Assembly, Red, Hex
BINDING POST, 30A, #8-32, STUD, RED; Product Range:5-WAY Series; Current Rating:30A; Voltage Rating:1kV; Contact Plating:Gold Plated Contacts; Connector Mounting:Panel Mount; Connector Colour:Red; Contact Material:Brass;
Binding Post, 30A, #8-32, Stud, Red; Rango De Producto:Serie 5-Way; Intensidad Nominal:30A; Tensión Nominal:1Kv; Contacto, Chapado:Dorado; Contacto, Material:Latón; Conector, Color:Rojo; Conector, Montaje:Panel; Color:Red |Superior Electric BP30R

Manufacturer Aliases

Superior Electric has several brands around the world that distributors may use as alternate names. Superior Electric may also be known as the following names:

  • SUPERIOR
  • SUPERCON
  • SUPCON
  • DANAHER SPECIALITY PRODUCTS
  • Superior Controls
  • Danaher Superior Electric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BP30R-1 PKG
  • BP30R-1PKG
  • BP30R1 PKG
  • BP30R1PKG