SunLED XZMYKVG45S

2.8x3.5x1.9mm, Bi-Color LED with SMD, PLCC mounting, Water Clear, Flat Lens, and Yellow/Green Color Pairing
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XZMYKVG45S.

IHS

Datasheet6 pages15 years ago

Component Distributors Inc.

Inventory History

3 month trend:
-23.80%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-08-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Bi-Color Red/Yellow 645nm/591nm Automotive 4-Pin PLCC T/R
LED, RED, 1.6CD, 624NM; BULB SIZE:-; LED; Bulb Size:-; LED Color:Red; Luminous Intensity:1.6cd; Viewing Angle:120°; Forward
LED Uni-Color Orange 610nm Automotive 4-Pin PLCC T/R
Single Color LED, Super Red, Colorless Clear, 2.4mm
Smd Lm4-b Series Led -Red Color, 1400-2800mcd, Hue Ra, Tape & Reel
SMD LM4-B SERIES LED -AMBER COLOR,1400-2800MCD,HUE FROM A3 TO A5,TAPE & REEL

Descriptions

Descriptions of SunLED XZMYKVG45S provided by its distributors.

2.8x3.5x1.9mm, Bi-Color LED with SMD, PLCC mounting, Water Clear, Flat Lens, and Yellow/Green Color Pairing
Dual Color LED, Yellow/green, Water Clear, 2.4mm
LED GREEN/YELLOW CLEAR 4PLCC SMD

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA