Wolfspeed CLM4B-AKW-CWBXB353

SMD LM4-B Series Led -amber Color, 1400-2800MCD, Hue From A3 to A5, Tape & Reel
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed CLM4B-AKW-CWBXB353.

IHS

Datasheet10 pages6 years ago

Newark

Arrow.cn

Inventory History

3 month trend:
-26.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

LED Uni-Color Orange 610nm Automotive 4-Pin PLCC T/R
Single Color LED, Orange, Colorless Clear, 2.4mm
LED Uni-Color Amber 624nm Automotive 4-Pin PLCC T/R
SMD LM3-C SERIES LED -AMBER COLOR,560-900MCD, HUE FROM A3 TO A5,TAPE & REEL
KingbrightAA3528SES/J4
Single Color LED, Super Bright Orange, Water Clear, 2.4mm
Single Color LED, Orange, Water Clear, 2.4mm

Descriptions

Descriptions of Wolfspeed CLM4B-AKW-CWBXB353 provided by its distributors.

SMD LM4-B SERIES LED -AMBER COLOR,1400-2800MCD,HUE FROM A3 TO A5,TAPE & REEL
LED CREE CLM4B-AKW PLCC4, grade: CWbXb353, Amber A3-A5/ 587-596nm, 1400-2800 mCd /50mA, 3.2x2.8mm, 120°, /2000
LED Uni-Color Amber 4-Pin PLCC T/R
High-Brightness LED, Amber, 5V, 200mA, RoHS
Cree SCT
591nm 120¡ã 2.4V 50mA , , PLCC-4 , 3.2mm*2.7mm*2.05mm

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLM4B-AKWCWBXB353