SunLED XZMYK45S

PLCC2 , 590nm Yellow LED; 2.8x3.5x1.9mm SMD, PLCC Mount with Flat Lens
$ 0.141

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XZMYK45S.

IHS

Datasheet5 pages12 years ago

Inventory History

3 month trend:
+18.80%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-07-28

Related Parts

LED Uni-Color Amber 622nm Automotive 2-Pin PLCC T/R
Single Color LED, Amber, Colorless Clear, 2.4mm
Single Color LED, Green, Colorless Clear, 2.4mm
LED RED 25 MCD (TYP.) 0.094 IN. 160 MA (MAX.) 5.0 V (MIN.) 635 NM (TYP.)
LED Uni-Color Yellow 591nm 2-Pin PLCC T/R
VAOL-S2GT4; VAOL Series Green; Yellow LED; 573 nm SMD package

Descriptions

Descriptions of SunLED XZMYK45S provided by its distributors.

PLCC2 , 590nm Yellow LED; 2.8x3.5x1.9mm SMD, PLCC Mount with Flat Lens
Single Color LED, Yellow, Water Clear, 2.4mm
LED YELLOW CLEAR 2PLCC SMD

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA