Osram LA T676-Q2T1-24-Z

Single Color LED, Amber, Colorless Clear, 2.4mm
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram LA T676-Q2T1-24-Z.

IHS

Datasheet23 pages3 years ago

_legacy Avnet

Osram Opto SCT

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2013-10-11
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2022-12-31
LTD Date2023-12-31

Related Parts

LED Uni-Color Amber 622nm Automotive 2-Pin PLCC T/R
Single Color LED, Amber, Colorless Clear, 2.4mm
LED Uni-Color Yellow 591nm 2-Pin PLCC T/R
LED RED 25 MCD (TYP.) 0.094 IN. 160 MA (MAX.) 5.0 V (MIN.) 635 NM (TYP.)
LED Uni-Color Yellow 591nm 2-Pin PLCC T/R
Single Color LED, Red, Water Clear, 2.4mm

Descriptions

Descriptions of Osram LA T676-Q2T1-24-Z provided by its distributors.

Single Color LED, Amber, Colorless Clear, 2.4mm
Top LED, SMT LED with integrated reflector, Amber(609-624 nm)
Osram Opto SCT
LED Uni-Color Amber 622nm 2-Pin PLCC T/R
Topled Amber Rohs Compliant: Yes |Osram LA T676-Q2T1-24-Z
LED HYPER TOPLED 615NM AMB 2PLCC

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • LA T676-Q2T1-24-Z.
  • Q65110-A9273
  • Q65110A9273