SunLED XZMYK105S

PLCC2 , 590nm Yellow LED; 2x3x1.3mm SMD, PLCC Mount with Flat Lens
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XZMYK105S.

IHS

Datasheet5 pages5 years ago

SunLED SCT

Component Distributors Inc.

Inventory History

3 month trend:
+390%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-07-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Yellow, Colorless Clear, 2.4mm
Single Color LED, Yellow, Colorless Clear, 2.4mm
Single Color LED, Amber, Colorless Clear, 2.4mm
LED; 1.6MM RT ANGLE SMT, 590NM YELLOW WATER CLEAR LED | Lumex SMF-2432SYC-TR
APBL3025SURKCGK-F01 Bi-colour Green; RedLED; 570 / 630 nm 4-Pin 3025(1210)Clear
KingbrightAPA3010SECK-GX
Single Color LED, Super Bright Orange, Water Clear, 2mm

Descriptions

Descriptions of SunLED XZMYK105S provided by its distributors.

PLCC2 , 590nm Yellow LED; 2x3x1.3mm SMD, PLCC Mount with Flat Lens
Single Color LED, Yellow, Water Clear, 2.5mm
SMD LEDs, Yellow, 125° Viewing Angle, RoHS
SunLED SCT
LED YELLOW CLEAR 2SMD

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA