
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1497-1181-1-ND | 23,655 | 1 | Cut Tape | ||||||||
| PUI | XZMDKVG45S | 0 | 9h | |||||||||
| Win Source | WS-XZMDKVG45S | 8,975 | 15h | |||||||||
| Bettlink | XZMDKVG45S | 27,721 | 12h | |||||||||
| AERI | XZMDKVG45S | 21,289 | 19h |
Download SunLED XZMDKVG45S symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of SunLED XZMDKVG45S provided by its distributors.
SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names: