SunLED XZMDK78W

645nm Red LED; 2.4x3.2x2.4mm, SMD, Chip Type Mount with Water Clear Dome Lens
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XZMDK78W.

IHS

Datasheet4 pages5 years ago

SunLED SCT

Component Distributors Inc.

Inventory History

3 month trend:
-1.48%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Ultra Super Green, Clear, T-3/4, 1.8mm
Single Color LED, Super High Intensity Red, Water Clear, T-3/4, 1.8mm
Single Color LED, Super Orange, Clear, T-3/4, 1.8mm
Single Color LED, Super Yellow, Clear, T-3/4, 1.8mm
Dual Color LED, Super Bright Yellow/green, Water Clear, T-3/4, 1.8mm
Dual Color LED, Hyper Red/super Bright Yellow, Water Clear, T-3/4, 1.8mm

Descriptions

Descriptions of SunLED XZMDK78W provided by its distributors.

645nm Red LED; 2.4x3.2x2.4mm, SMD, Chip Type Mount with Water Clear Dome Lens
Single Color LED, Red, Water Clear, T-3/4, 1.9mm
SMD LEDs, Red, 20° Viewing Angle, RoHS
SunLED SCT
LED RED CLEAR CHIP SMD

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA