Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright APBD3224LSYKCGKC

Dual Color LED, Super Bright Yellow/green, Water Clear, T-3/4, 1.8mm
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APBD3224LSYKCGKC.

Official Datasheet16 years ago

Inventory History

3 month trend:
+658%

CAD Models

Download Kingbright APBD3224LSYKCGKC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Single Color LED, Super Yellow, Clear, T-3/4, 1.8mm
Single Color LED, Ultra Super Green, Clear, T-3/4, 1.8mm
Single Color LED, Super High Intensity Red, Water Clear, T-3/4, 1.8mm
Led Lamp; Bulb Size:1.8Mm; Led Color:Ora |Lumex SML-LXL1209SOC-TR
Single Color LED, Super Red, Clear, T-3/4, 1.8mm

Descriptions

Descriptions of Kingbright APBD3224LSYKCGKC provided by its distributors.

Dual Color LED, Super Bright Yellow/green, Water Clear, T-3/4, 1.8mm
3.2X2.4MM BI-COLOR LOW CURRENT YEL/GRN SMD LED
Kingbright SCT
HELI Colour; 3.2X2.4MM LOW CURRENT YELLOW/GREEN SMD LED
Standard LEDs - SMD 3.2x2.4MM LOW CU YELLOW/GREEN SMD
574nm(green),590nm(yellow) 20° 1.9V,1.9V 2mA Green,2mA Yellow circular,with dome transparent colourless,green,yellow 4-SMD SMD mount 3.2mm*2.4mm*2.5mm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG