Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright APBD3224LSURKSYKC

Dual Color LED, Hyper Red/super Bright Yellow, Water Clear, T-3/4, 1.8mm

$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APBD3224LSURKSYKC.

IHS

Datasheet4 pages4 years ago

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.75%

CAD Models

Download Kingbright APBD3224LSURKSYKC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Single Color LED, Super Yellow, Clear, T-3/4, 1.8mm
Single Color LED, Ultra Super Green, Clear, T-3/4, 1.8mm
Single Color LED, Super High Intensity Red, Water Clear, T-3/4, 1.8mm
Led Lamp; Bulb Size:1.8Mm; Led Color:Ora |Lumex SML-LXL1209SOC-TR
Single Color LED, Super Red, Clear, T-3/4, 1.8mm

Descriptions

Descriptions of Kingbright APBD3224LSURKSYKC provided by its distributors.

Dual Color LED, Hyper Red/super Bright Yellow, Water Clear, T-3/4, 1.8mm
HELI Colour; 3.2X2.4MM LOW CURRENT RED/YELLOW SMD LED
STANDARD LEDS - SMD 3.2X2.4MM LOW CU RED/YELLOW SMD
645nm(red),590nm(yellow) 20° 1.8V(red),1.9V(yellow) 2mA Red,2mA Yellow circular,with dome transparent colourless,red,yellow 4-SMD SMD mount 3.2mm*2.4mm*2.5mm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG