SunLED XZFBB56W

1104 Right Angle, 465nm Blue LED; 1x3x2mm SMD, Chip Type Mount with Side-Emitting
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XZFBB56W.

IHS

Datasheet4 pages9 years ago

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightAPA2106VBC/D
470nm 120¡ã 3.3V 20mA , , SMD , 2.1mm*1mm*600¦Ìm
KingbrightAA4040QBS/D
Single Color LED, Blue, Water Clear, 2.4mm
Single Color LED, Blue, Colorless Clear, 2.4mm
KingbrightAA4040QBC/D
Blue 4 x 4 x 2.9 mm 90° Water Clear 150 mcd 3.3 V LED Lamp Surface Mount
Single Color LED, Water Clear
Single Color LED, True Green, Colorless Clear, 1.5mm

Descriptions

Descriptions of SunLED XZFBB56W provided by its distributors.

1104 Right Angle, 465nm Blue LED; 1x3x2mm SMD, Chip Type Mount with Side-Emitting
Single Color LED, Blue, Water Clear, 2mm
LED BLUE CLEAR CHIP SMD R/A
SMD LEDs, Blue, 120° Viewing Angle, RoHS
SunLED SCT
LED BLUE CLEAR 2SMD R/A

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA