Lumex SML-LX5050USBC-TR

Single Color LED, Water Clear
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LX5050USBC-TR.

IHS

Datasheet2 pages12 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Lumex SML-LX5050USBC-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2013-02-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Tri-Color Blue/Green/Red 460nm/515nm/630nm 6-Pin SMD T/R
KingbrightAA4040QBS/D
Single Color LED, Blue, Water Clear, 2.4mm
KingbrightAA2214QBS/D
Single Color LED, Blue, Water Clear, 1.65mm
Single Color LED, Blue, Colorless Clear, 2.4mm
LED; 2.0 X 3MM SMD LED W/REFLECTOR ULTRA SUPER BLUE INGAN | Lumex SML-LX23USBC-TR
LED Uni-Color Blue 466nm Automotive 2-Pin SMD T/R

Descriptions

Descriptions of Lumex SML-LX5050USBC-TR provided by its distributors.

Single Color LED, Water Clear
5.0x5.0 mm SML 470nmBlue PLCC6 W/C Lens
LED BLUE CLEAR 6PLCC SMD

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION