Osram LT M673-N1R2-25

Single Color LED, True Green, Colorless Clear, 1.5mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram LT M673-N1R2-25.

TME

Datasheet21 pages11 years ago

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-09-22
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

LED Uni-Color Green 527nm 2-Pin SMT T/R
Single Color LED, Blue, Colorless Clear, 2.4mm
LED; 2.0 X 3MM SMD LED W/REFLECTOR SUPER YELLOW ALLNGAP | Lumex SML-LX23SYC-TR
Single Color LED, Ultra Super Green, Clear, T-3/4, 1.9mm
Single Color LED, Super Red, Colorless Clear, 1.5mm

Descriptions

Descriptions of Osram LT M673-N1R2-25 provided by its distributors.

Single Color LED, True Green, Colorless Clear, 1.5mm
LED Uni-Color Green 527nm Automotive 2-Pin SMD T/R
HYPER MINI TOPLED TRUE GREEN, LTM673-N1R2
MINI-TOPLED TRUE GREEN 28 mcd
TOPLED MINI TR GRN SMT
LED GREEN CLEAR SMD

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65110 A5930
  • Q65110-A5930
  • Q65110A5930