Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright AA4040QBS/D

Single Color LED, Blue, Water Clear, 2.4mm
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright AA4040QBS/D.

IHS

Datasheet4 pages5 years ago

Sager Electronics

Inventory History

3 month trend:
-8.99%

Alternate Parts

Price @ 1000
$ 0.177
$ 0.264
Stock
334,818
818,697
Authorized Distributors
4
1
Illumination Color
Blue
-
Lens Color
Colorless
Clear
Case/Package
SMD/SMT
120
Number of Pins
-
2
Luminous Intensity
220 mcd
220 mcd
Lens Style
Clear
Flat, Round, Square
Forward Voltage
3.3 V
4 V
Forward Current
30 mA
30 mA
Test Current
20 mA
-
Viewing Angle
120 °
120 °
Dominant Wavelength
465 nm
465 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-04-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightAPA2106QBC/D
Blue 2 x 0.6 x 1 mm 120° Clear 80 mcd 3.3 V Right Angle LED Lamp Surface Mount
KingbrightAPA3010QBC/D-GX
LED BLUE CLEAR SMD R/A / Blue 465nm LED Indication - Discrete 3.3V 2-SMD, No Lead
KingbrightAPA1606QBC/D
SINGLE COLOR LED, BLUE, 1.2mm, 1.60 X 0.60 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
LED Uni-Color Blue 466nm Automotive 2-Pin SMD T/R
LED Uni-Color Blue 466nm Automotive 2-Pin SMD T/R

Descriptions

Descriptions of Kingbright AA4040QBS/D provided by its distributors.

Single Color LED, Blue, Water Clear, 2.4mm
Blue 4 x 4 mm 120° 220 mcd Water Clear 460 nm Right Angle SMT Chip LED Lamp
LED Uni-Color Blue 460nm 2-Pin SMT T/R
Blue SMD LED Emitter, 20mA, 220mcd, 120¡ã Viewing Angle
Standard LEDs - SMD Blue Water Clear 470nm 150mcd
465nm 120° 3.3V 20mA circular,With flat top transparent colourless,Blue SMD standard mounting,SMD mount 4mm*3.6mm*4mm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • AA4040QBSD