SunLED XZDGK87W

Right Angle, 515nm Green LED; 0.6x1.6x1.2mm, SMD, Chip Type Mount with Side-Emitting
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XZDGK87W.

IHS

Datasheet4 pages9 years ago

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-09-23
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

KingbrightAPA2106ZGCK
Single Color LED, Green, Water Clear, 1.7mm
KingbrightAA4040QBS/D
Single Color LED, Blue, Water Clear, 2.4mm
LED ORANGE CLEAR SMD R/A / Orange 606nm LED Indication - Discrete 2V 2-SMD, Boomerang
Single Color LED, Super Red, Colorless Clear, 2.4mm
Single Color LED, Yellow, Colorless Clear, 2.4mm
Single Color LED, Super Intensity Red, Clear, 2mm

Descriptions

Descriptions of SunLED XZDGK87W provided by its distributors.

Right Angle, 515nm Green LED; 0.6x1.6x1.2mm, SMD, Chip Type Mount with Side-Emitting
Single Color LED, Green, Water Clear, 1.2mm
SMD LEDs, Green, 110° Viewing Angle, RoHS
SunLED SCT
LED GREEN CLEAR 2SMD R/A

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA