Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright APA2106ZGCK

Single Color LED, Green, Water Clear, 1.7mm

$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APA2106ZGCK.

IHS

Datasheet5 pages12 years ago

Inventory History

3 month trend:
+63.72%

CAD Models

Download Kingbright APA2106ZGCK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2013-09-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KingbrightAA4040QBS/D
Single Color LED, Blue, Water Clear, 2.4mm
LED ORANGE CLEAR SMD R/A / Orange 606nm LED Indication - Discrete 2V 2-SMD, Boomerang
LED, SMD, RED; Available until stocks are exhausted Alternative available
Single Color LED, Yellow, Colorless Clear, 2.4mm
Standard LEDs - SMD 2.1 X 0.6 MM YELLOW SMD LED
Single Color LED, Super Intensity Red, Clear, 2mm

Descriptions

Descriptions of Kingbright APA2106ZGCK provided by its distributors.

Single Color LED, Green, Water Clear, 1.7mm
525nm 120° 3.3V 20mA with dome,rectangle transparent colourless,green SMD standard mounting,SMD mount 2.1mm*1mm*600μm
LED GREEN CLEAR SMD R/A

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG