SunLED XZDGK56W

1104 Right Angle, 515nm Green LED; 1x3x2mm SMD, Chip Type Mount with Side-Emitting
$ 0.183
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XZDGK56W.

IHS

Datasheet4 pages9 years ago

Component Distributors Inc.

Inventory History

3 month trend:
-2.56%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-09-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightAPA2106ZGCK
Single Color LED, Green, Water Clear, 1.7mm
KingbrightAA4040QBS/D
Single Color LED, Blue, Water Clear, 2.4mm
LED ORANGE CLEAR SMD R/A / Orange 606nm LED Indication - Discrete 2V 2-SMD, Boomerang
Single Color LED, Super Red, Colorless Clear, 2.4mm
Single Color LED, Yellow, Colorless Clear, 2.4mm
Standard LEDs - SMD 2.1 X 0.6 MM YELLOW SMD LED

Descriptions

Descriptions of SunLED XZDGK56W provided by its distributors.

1104 Right Angle, 515nm Green LED; 1x3x2mm SMD, Chip Type Mount with Side-Emitting
Single Color LED, Green, Water Clear, 2mm
SMD LEDs, Green, 120° Viewing Angle, RoHS
SunLED SCT
LED GREEN CLEAR 2SMD R/A

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA