SunLED XVH2LUY50D

5mm Lens, Two Position CBI ; Emitting Color Yellow with Yellow Diffused Lens
Production

Price and Stock

DistributorSKUMinPkg
Component Stockers USAXVH2LUY50D227
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XVH2LUY50D.

IHS

Datasheet3 pages9 years ago

Component Distributors Inc.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight551-0507F
551 Series Red 3 mm 60° 29 mcd Diffused 10 mA 7.5 V LED Circuit Board Indicator
Dialight521-9215F
Single Color LED, Red, Tinted Diffused, T-1, 3mm
Dialight551-0503F
Side-Looking Led Lamp, red Rohs Compliant: Yes |Dialight 551-0503F
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Green 5 mm 60° Diffused 30 mcd 2.2 V Right Angle LED Fault Indicator - T-1¾

Descriptions

Descriptions of SunLED XVH2LUY50D provided by its distributors.

5mm Lens, Two Position CBI ; Emitting Color Yellow with Yellow Diffused Lens
Single Color LED Array, Yellow, Diffused, T-1 3/4, 5mm
CIRCUIT BOARD INDICATOR, Yellow, 60°, Viewing Angle, RoHS
SunLED SCT
LED 5MM YELLOW DIFF BI-LEVEL CBI

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA