Dialight 551-0503F

Side-Looking Led Lamp, red Rohs Compliant: Yes |Dialight 551-0503F
$ 0.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-0503F.

Official Datasheet10 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight553-0312F
Led Circuit Board Indicators Bi-Level Cbi Rohs Compliant: Yes |Dialight 553-0312F
Dialight553-0311F
LED Low-Power Bi-Level Uni-Color Red 635nm 2V 4-Pin Bulk
Multi-Element Led Light Source, red, right Angle Rohs Compliant: Yes |Dialight 553-0311-300F
Green 5 mm 60° Diffused 30 mcd 2.2 V Through Hole Dual LED Holder - T-1¾
Single Color LED Array, Yellow, Diffused, T-1 3/4, 5mm
LED Bi-Level Uni-Color Green/Yellow 565nm/585nm 4-Pin T-1

Descriptions

Descriptions of Dialight 551-0503F provided by its distributors.

Side-Looking Led Lamp, red Rohs Compliant: Yes |Dialight 551-0503F
LED Uni-Color Red 635nm 4-Pin Bulk
Single Color LED, Red, T-1, 3mm
LED Circuit Board Indicators 3mm CBI
635nm 60¡ã 7.5V , , 2.89mm*2.89mm*8.6mm
CIRCUIT BOARD INDICATOR, 3MM, RIGHT ANGLE

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5510503F