SunLED XPT1LUY41D

3.4mm Lens, One Position CBI ; Emitting Color Yellow with Yellow Diffused Lens
$ 0.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XPT1LUY41D.

IHS

Datasheet3 pages9 years ago

Component Distributors Inc.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.325
$ 0.218
Stock
277
2,644
Authorized Distributors
0
0
Illumination Color
-
-
Lens Color
-
-
Case/Package
-
-
Number of Pins
1
-
Luminous Intensity
14 mcd
14 mcd
Lens Style
Diffused
Diffused
Forward Voltage
-
-
Forward Current
30 mA
30 mA
Test Current
-
-
Viewing Angle
60 °
60 °
Dominant Wavelength
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

KingbrightWP132XYD
Yellow T-1 3 mm 60° Tinted Diffused 15mcd 2.1V Solid State LED Lamp Through Hole
KingbrightWP132XGD
LED T-1 3mm Dome Wire Leads 2.4V Forward Voltage 25Mcd Diffused Green
KingbrightWP3VGYW
LED Low-Power Bi-Color Green/Yellow 565nm/590nm 2.2V/2.1V 3-Pin T-1 Bag
KingbrightWP3VEYW
Dual Color LED, High Efficiency Red/yellow, Diffused White, T-1, 3mm
KingbrightWP3A8YD
LED T-1 3mm Dome Wire Leads 2.1V Forward Voltage 15Mcd Diffused Yellow
DialightHLMP1385101F
LED, 3MM, RED, 90 DEG. ANGLE, 10 MCD TYP, CIRCUIT BOARD INDICATOR

Descriptions

Descriptions of SunLED XPT1LUY41D provided by its distributors.

3.4mm Lens, One Position CBI ; Emitting Color Yellow with Yellow Diffused Lens
Single Color LED, Yellow, Diffused, 3.4mm
CIRCUIT BOARD INDICATOR, Yellow, 60°, Viewing Angle, RoHS
SunLED SCT
LED 3.4MM YLW DIFF 1POS RA CBI

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPT-1LUY41D