SunLED XVQ1LUY41D

3.4mm Lens, One Position CBI ; Emitting Color Yellow with Yellow Diffused Lens
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XVQ1LUY41D.

IHS

Datasheet3 pages12 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.218
$ 0.325
Stock
2,644
277
Authorized Distributors
0
0
Illumination Color
-
-
Lens Color
-
-
Case/Package
-
-
Number of Pins
-
1
Luminous Intensity
14 mcd
14 mcd
Lens Style
Diffused
Diffused
Forward Voltage
-
-
Forward Current
30 mA
30 mA
Test Current
-
-
Viewing Angle
60 °
60 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-08-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of SunLED XVQ1LUY41D provided by its distributors.

3.4mm Lens, One Position CBI ; Emitting Color Yellow with Yellow Diffused Lens
Single Color LED, Yellow, Diffused, 3.4mm
CIRCUIT BOARD INDICATOR, Yellow, 60°, Viewing Angle, RoHS
SunLED SCT
LED 3.4MM YELLOW DIFFUSED RA CBI

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA