SunLED XPF2LUY11D

3mm Lens, Two Position CBI ; Emitting Color Yellow with Yellow Diffused Lens
$ 0.466
Production

Price and Stock

DistributorSKUMinPkg
Component Stockers USAXPF2LUY11D374
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XPF2LUY11D.

IHS

Datasheet3 pages5 years ago

SunLED SCT

Component Distributors Inc.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

KingbrightWP934CB/YD
Yellow T-1 3 mm 40° Tinted Diffused 15 mcd 2.1 V LED Indicator Through Hole
KingbrightWP710A10YD
LED Thru-Hole PCB Yellow T-1 3mm Yellow Lens 10 mA 588 nm 15 mcd Round | Kingbright WP710A10YD
KingbrightWP710A10YD5V
3MM YELLOW LED 5V, COLOR DIFFUSED, 588NM, 50O VIEWING ANGLE
558 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Indicator Panel Mount
LED Panel Mount Indicator Uni-Color Green 563nm 16mcd 2-Pin
LED Panel Mount Indicator Uni-Color Yellow 585nm 16mcd 2-Pin

Descriptions

Descriptions of SunLED XPF2LUY11D provided by its distributors.

3mm Lens, Two Position CBI ; Emitting Color Yellow with Yellow Diffused Lens
Single Color LED Array, Yellow, Diffused, T-1, 3mm
CIRCUIT BOARD INDICATOR, Yellow, 40° Viewing Angle, RoHS
SunLED SCT
LED IND 3MM YW DIFF BI-LEVEL CBI
LED CBI 2.9MM BI-LVL YELLOW RA

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA