What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 558-0301-001F

LED Panel Mount Indicator Uni-Color Yellow 585nm 16mcd 2-Pin
$ 0.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 558-0301-001F.

JRH Electronics

Datasheet2 pages8 years ago

Farnell

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KingbrightL-53YD
L-53YD; Round SER Yellow LED; 588 nm 5mm(T-1 3/4); Round Lens Through Hole package
Single Color LED, Yellow, Diffused, T-3/4, 1.9mm
Dialight550-0307F
550 Series Yellow Ø5 mm 60° 12.3 mcd 20 mA 2.1 V LED Circuit Board Indicator
SSL-LX3052YD YELLOW LED, 590 NM T1(3 MM)DIFFUSED, DOME LENS THROUGH HOLE PACKAGE
Dialight550-0305F
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
General Purpose Visible Dome-Style LED, Yellow, Diffused, LED-2b RoHS Compliant: Yes

Descriptions

Descriptions of Dialight 558-0301-001F provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 585nm 16mcd 2-Pin
INDICATOR PANEL MOUNT LED MNT-SZ 0.155-0.158" SNAP-IN YELLOW 2.1V STRAIGHT
Single Color LED, Yellow, Diffused, T-1, 3mm
LED Panel Mount .156in Snap In YELLOW DIFFUSED
585nm 40° 2.1V circular,with dome spread yellow snap-in mounting,snap fit,panel mount 3mm*3mm*3mm
LED PNL IND YELLOW DIFF 3MM LDS
LED PANEL IND YLW DIFF SNAP-IN
INDICATOR, LED PANEL, 3MM, YELLOW, 2.1V;; INDICATOR, LED PANEL, 3MM, YELLOW, 2.1V; Mounting Hole Dia:3.96mm; LED Color:Yellow; Forward Current If:10mA; Forward Voltage:2.1V; Luminous Intensity:6.3mcd; Bulb Size:3mm; Color:Yellow; Operating Temperature Max:85°C

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5580301001F