Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright WP934CB/YD

Yellow T-1 3 mm 40° Tinted Diffused 15 mcd 2.1 V LED Indicator Through Hole

$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP934CB/YD.

IHS

Datasheet4 pages6 years ago
Datasheet4 pages19 years ago

Sager Electronics

Inventory History

3 month trend:
+272%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-03-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED
Rectangular Led Lamp, yellow, diffused, led; |Lumex SSL-LX5573YD
Single Color LED, Yellow, Diffused, 4.2mm
CML 4303F7 LED TH 3mm 2.1V 10mA 10mcd Yellow Part of the VCC Family of Products

Descriptions

Descriptions of Kingbright WP934CB/YD provided by its distributors.

Yellow T-1 3 mm 40° Tinted Diffused 15 mcd 2.1 V LED Indicator Through Hole
Single Color LED, Yellow, Diffused, T-1, 3mm
LED Circuit Board Indicators LED IND 3MM RA 590NM YLW DIFF
Indicator Light LED PCB Mount T-1 3mm Single-Level Yellow
LED Uni-Color Yellow 590nm 2-Pin Bulk
590nm 40° 2.5V circular,with dome scattering,Colored yellow Through hole mounting 2.9mm*2.9mm*3mm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • WP934CBYD