SunLED XLM2CRK20W

Single Color LED, Red, Water Clear
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XLM2CRK20W.

IHS

Datasheet3 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-10-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VCC VAOL-3GRE4 LED 3mm High Intensity Red
Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm
Single Color LED, Super Orange, Water Clear, T-1 3/4, 5mm
Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm
KingbrightWP710A10SECK/J4
Single Color LED, Super Bright Orange, Water Clear, T-1, 3mm
KingbrightWP1503SRC/J4
Single Color LED, Super Bright Red, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of SunLED XLM2CRK20W provided by its distributors.

Single Color LED, Red, Water Clear
THROUGH-HOLE LEDS, 5mm (Oval Lens), Red, 70°(H)/30°(V) Viewing Angle, RoHS
SunLED SCT
LED RED CLEAR 5MM OVAL T/H

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA