Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC VAOL3GRE4

VCC VAOL-3GRE4 LED 3mm High Intensity Red
$ 0.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC VAOL3GRE4.

RS (Formerly Allied Electronics)

Datasheet3 pages16 years ago

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.60.50
Introduction Date2009-12-04
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2020-11-30
LTD Date2020-12-01

Related Parts

Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm
Single Color LED, Super High Intensity Red, Water Clear, T-1 3/4, 5mm
KingbrightWP710A10SRC/J4
Single Color LED, Super Bright Red, Water Clear, T-1, 3mm
KingbrightWP710A10SECK/J3
Single Color LED, Hyper Red, Water Clear, T-1, 3mm
Single Color LED, Super Orange, Water Clear, T-1 3/4, 5mm
KingbrightWP710A10SYCK/J3
Single Color LED, Super Bright Yellow, Water Clear, T-1, 3mm

Descriptions

Descriptions of VCC VAOL3GRE4 provided by its distributors.

VCC VAOL-3GRE4 LED 3mm High Intensity Red
LED RED CLEAR 2.9MM ROUND T/H
Single Color LED

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • VAOL-3GRE4