SunLED XLM2CRK20DLSDLCR

THROUGH-HOLE LEDS, 5mm (Semi-Diffused Oval Lens), Red, 100°(H)/50°(V) Viewing Angle, RoHS
$ 0.262
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XLM2CRK20DLSDLCR.

IHS

Datasheet3 pages9 years ago

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single Color LED, Hyper Red, Semi Diffused Red, 5.2mm
Single Color LED, Super High Intensity Red, Diffused, T-1 3/4, 5mm
LED; 5MM (T-1 3/4) LED, THROUGH HOLE, SINGLE COLOR, DIFFUSED LENS, RED
KingbrightWP1503SRD
Single Color LED, Super Bright Red, Diffused Red, T-1 3/4, 5mm
VCC VAOL-5MAE2 LED 5mm Red Flangeless
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of SunLED XLM2CRK20DLSDLCR provided by its distributors.

THROUGH-HOLE LEDS, 5mm (Semi-Diffused Oval Lens), Red, 100°(H)/50°(V) Viewing Angle, RoHS
SunLED SCT
Ultra Bright, 640nm Red LED; 5x7mm, Through-Hole Mount with Oval Lens
Single Color LED, Red, Diffused Semi
LED RED DIFFUSED RADIAL LEAD T/H

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA