SunLED XEUY21D

Single Color LED, Yellow, Diffused, 5.58mm
$ 0.347
Production

Price and Stock

DistributorSKUMinPkg
Component Stockers USAXEUY21D744
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XEUY21D.

IHS

Datasheet3 pages7 years ago

Component Distributors Inc.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightWP483GDT
Green 100° Diffused 4 mcd 2.2 V Through Hole Cylindrical LED Lamp -T-1 3/4 (5mm)
KingbrightWP424GDT
Single Color LED, Green, Diffused, T-1, 3mm
KingbrightWP914GDT
Single Color LED, Green, Diffused, 3mm
CML 4306D23 LED Rectangular 1.8V 10mA Amber Part of the VCC Family of Products
LED LAMP; Bulb Size:T-1 (3mm); LED Color:Red / Green; Luminous Intensity / Color
Dialight521-9265F
LED Uni-Color Yellow 583nm 2-Pin Bulk

Descriptions

Descriptions of SunLED XEUY21D provided by its distributors.

Single Color LED, Yellow, Diffused, 5.58mm
LED DISPLAYS, Yellow, 100° Viewing Angle, RoHS
SunLED SCT
6.15x3.65x6.8mm Yellow Light Bar with Yellow Diffused Lens
LIGHTBAR 3.65X6.15MM YLW YLW DIF

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA