SUN Electronic Industries 16CE470LX

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SUN Electronic Industries 16CE470LX.

IHS

Datasheet2 pages4 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.124
$ 0.33
$ 0.33
Stock
75,914
1,490
1,490
Authorized Distributors
1
1
1
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
170 mΩ
170 mΩ
170 mΩ
Life (Hours)
-
-
-
Ripple Current
360 mA
270 mA
270 mA
Height - Seated (Max)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 20% 470muF 16V
NIC ComponentsNAZT471M16V8X10.5NBF
NAZT Series 16 V 470 uF 8 x 10.5 mm ±20 % SMT Aluminum Electrolytic Capacitor
NACZ Series 470 uF 6.3 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
KYOCERA AVXUPW1C471MPD
Capacitor Aluminum Electrolytic Cap 470uF 16V 20% Radial 10X12.5 LS 5 mm | Nichicon UPW1C471MPD
KYOCERA AVXUPW1C471MPD6
Capacitor Aluminum Electrolytic Cap 470uF 16V 20% Radial 8X15 LS 3.5 mm | Nichicon UPW1C471MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 470muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of SUN Electronic Industries 16CE470LX provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333
470¦ÌF 16V ¡À20% 5000h 600mA SMD 8mm*10.2mm
SMD Electrolytic

Manufacturer Aliases

SUN Electronic Industries has several brands around the world that distributors may use as alternate names. SUN Electronic Industries may also be known as the following names:

  • SUNCON
  • SUN ELECTRONIC INDUSTRIES CORP
  • SUNCON(SUN Elec Industries)
  • SUN Electronic Industries Corporation
  • SUN ELECTRONIC IND CORP
  • SUNCON/SANYO
  • SUN ELECTRONIC
  • SUNCON ELECTRONICS
  • SUN ELECTRONIC INDUSTRIES E-CAP
  • SUN ELEC IND CORP (COMMODITY)
  • RUBYCON / SUNCON
  • SUN
  • SUN ELECTRONICS
  • sun electronics industries corp
  • SUNCON(RoHS)
  • SUN Electronic/Suncon
  • SUN ELECTRONIC INDUSTRIES CORPORATOION