KYOCERA AVX UPW1C471MPD

Capacitor Aluminum Electrolytic Cap 470uF 16V 20% Radial 10X12.5 LS 5 mm | Nichicon UPW1C471MPD
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1C471MPD.

Future Electronics

Datasheet8 pages4 years ago
Datasheet5 pages19 years ago

_legacy Avnet

Newark

Farnell

TME

Inventory History

3 month trend:
-2.15%

CAD Models

Download KYOCERA AVX UPW1C471MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.179
$ 0.279
$ 0.279
Stock
72,172
229,009
229,009
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
170 mΩ
90 mΩ
90 mΩ
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
566.25 mA
755 mA
755 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEUFC1C471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFR1C471
Panasonic EEUFR1C471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1C471B
Panasonic EEUFR1C471B - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUPM1C471MPD6TD
Capacitor Aluminum Electrolytic Cap470uF 16V 20% Radial 10X15 LS 5mm | Nichicon UPM1C471MPD6TD
KYOCERA AVXUPM1C471MPD6
Capacitor Aluminum Electrolytic Cap470uF 16V 20% Radial 10X15 LS 5mm | Nichicon UPM1C471MPD6
KYOCERA AVXUPS1C471MPD
Capacitor Aluminum Electrolytic Cap470uF 16V 20% Radial 10X12.5 LS 5mm | Nichicon UPS1C471MPD

Descriptions

Descriptions of KYOCERA AVX UPW1C471MPD provided by its distributors.

Capacitor Aluminum Electrolytic Cap 470uF 16V 20% Radial 10X12.5 LS 5 mm | Nichicon UPW1C471MPD
470uF 16V Aluminum Electrolytic Capacitor, Radial, 105¡ãC, 760mA
PW Series 470 uF 16 V 105°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitors; 470uF; 16V; -55+105 deg.C; 20%

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX