| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CDRH6D38NP-390NC | 0 | 1K | 16h | ||||||||
| Arrow Electronics | CDRH6D38NP-390NC | 0 | 1K | |||||||||
| Mouser | 851-CDRH6D38NP-390NC | 484 | 1 | Tape & Reel | ||||||||
| Win Source | WS-CDRH6D38NP-390NC | 2,870 | 145 | 15h | ||||||||
| UnikeyIC | CDRH6D38NP-390NC | 484 | 16 | Tape & Reel | 1d |
Download datasheets and manufacturer documentation for Sumida CDRH6D38NP-390NC.
Download Sumida CDRH6D38NP-390NC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Sumida CDRH6D38NP-390NC provided by its distributors.
Sumida has several brands around the world that distributors may use as alternate names. Sumida may also be known as the following names:
Download datasheets and manufacturer documentation for Sumida CDRH6D38NP-390NC.