| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 308-2011-1-ND | 202 | 1 | Cut Tape | ||||||||
| Avnet | CDRH4D16FB/NP-100MC | 0 | 1K | 12h | ||||||||
| Arrow Electronics | CDRH4D16FB/NP-100MC | 0 | 1K | |||||||||
| UnikeyIC | CDRH4D16FB/NP-100MC | 217 | 36 | Tape & Reel | 9h | |||||||
| Anlinkda | CDRH4D16FB/NP-100MC | 52,146 | 10h |
Download datasheets and manufacturer documentation for Sumida CDRH4D16FB/NP-100MC.
Download Sumida CDRH4D16FB/NP-100MC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Sumida CDRH4D16FB/NP-100MC provided by its distributors.
Sumida has several brands around the world that distributors may use as alternate names. Sumida may also be known as the following names:
Download datasheets and manufacturer documentation for Sumida CDRH4D16FB/NP-100MC.