Abracon ASPI-0615FS-100M-T2

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.5A 0.09Ohm DCR 2424 T/R
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-0615FS-100M-T2.

IHS

Datasheet4 pages3 years ago

Future Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-38.86%

CAD Models

Download Abracon ASPI-0615FS-100M-T2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.185
$ 0.248
Stock
334,642
7,783
Authorized Distributors
6
6
Inductance
10 µH
10 µH
Tolerance
20 %
20 %
Current Rating
1.5 A
1.5 A
Shielding
Shielded
Unshielded
DC Resistance (DCR)
90 mΩ
150 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-08-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Chip Shielded Wirewound 10uH 20% 100KHz Ferrite 1.6A 0.1272Ohm DCR 2020 T/R
TAIYO YUDENNR6028T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.9A 0.0845Ohm DCR 2424 T/R
Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 1.9A 6028 T/R
TAIYO YUDENNRS5030T100MMGJ
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.7A 0.091Ohm DCR T/R
TAIYO YUDENNRS6028T100MMGK
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.9A 0.0845Ohm DCR 2424 T/R
Inductor Power Shielded/Molded Wirewound 10uH 20% 100KHz Ferrite 1.9A 0.065Ohm DCR 2424 T/R

Descriptions

Descriptions of Abracon ASPI-0615FS-100M-T2 provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.5A 0.09Ohm DCR 2424 T/R
FIXED IND 10UH 1.5A 90 MOHM SMD
Ind 10.00 Uh 1.500 A 90.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0615FS-100M-T2
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 2424
ASPI-0615FS Nonstandard 0.236Lx0.236W 6.00mmx6.00mm 10muH
100KHz 1.9A 1.5A 10¦ÌH 90m¦¸ ¡À20% 2424 , 6mm*6mm*2.2mm
Power Inductors - SMD 10 UH 20%

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI0615FS100MT2