| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CDRH105RNP-560NC | 0 | 500 | 11h | ||||||||
| Arrow Electronics | CDRH105RNP-560NC | 0 | 500 | |||||||||
| Mouser | 851-CDRH105RNP-560NC | 500 | 1 | Tape & Reel | ||||||||
| Win Source | WS-CDRH105RNP-560NC | 500 | 90 | 10h | ||||||||
| Aztech | CDRH105RNP-560NC | 16,074 | 4h |
Download datasheets and manufacturer documentation for Sumida CDRH105RNP-560NC.
Download Sumida CDRH105RNP-560NC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Sumida CDRH105RNP-560NC provided by its distributors.
Sumida has several brands around the world that distributors may use as alternate names. Sumida may also be known as the following names:
Download datasheets and manufacturer documentation for Sumida CDRH105RNP-560NC.