| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 308-2437-1-ND | 2,950 | 1 | Cut Tape | ||||||||
| Future Electronics | 0530CDMCCDS-R47MC | 0 | 2K | Tape & Reel | ||||||||
| Avnet | 0530CDMCCDS-R47MC | 0 | 4K | 6d | ||||||||
| Mouser | 851-0530CDMCCDSR47MC | 6,315 | 1 | Tape & Reel | ||||||||
| UnikeyIC | 0530CDMCCDS-R47MC | 2,950 | 2K | Tape & Reel | 12h |
Download datasheets and manufacturer documentation for Sumida 0530CDMCCDS-R47MC.
Download Sumida 0530CDMCCDS-R47MC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Sumida 0530CDMCCDS-R47MC provided by its distributors.
Sumida has several brands around the world that distributors may use as alternate names. Sumida may also be known as the following names:
Download datasheets and manufacturer documentation for Sumida 0530CDMCCDS-R47MC.